Cap Ceramic 0.0015uF 100V X7R 20% Pad SMD 0603 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |