
The Johanson 101R14W222MV4T is a 2.2nF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and a tolerance of 20%. The capacitor is packaged in a 0603 package and is RoHS compliant. It is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 101R14W222MV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 101R14W222MV4T technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101R14W222MV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.