Johanson 101R14W681KV4T technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R14 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101R14W681KV4T to view detailed technical specifications.
No datasheet is available for this part.