
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |
