The Johanson 101R15N6R8BV4T is a 6.8pF multilayer ceramic capacitor with a C0G dielectric and a maximum operating temperature of 125°C. It is rated for 100V and is available in a 0805 package. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 4000. It has a height, length, and width of 1.27mm, and a depth of 2.03mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R15 |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |