
Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125°C T/R
Johanson 101R15W102KV4T technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
No datasheet is available for this part.