Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |