
Cap Ceramic 0.0018uF 100V X7R 10% Pad SMD 0805 125°C T/R
Johanson 101R15W182KV4T technical specifications.
| Capacitance | 1.8nF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.