The Johanson 101R15W222JV4T is a 2.2nF ceramic capacitor with X7R dielectric and a maximum operating temperature of 125°C. It is rated for 100V DC and has a tolerance of 5%. The capacitor is packaged in a 0805 case and is available in quantities of 4000 per reel. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Johanson 101R15W222JV4T technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R15 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101R15W222JV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.