The Johanson 101R15W223KV6E is a ceramic capacitor with a capacitance of 0.022uF and a DC rated voltage of 100V. It is part of the R15 series and has a multilayer ceramic (MLC) construction. The capacitor is available in an 0805 package type and has a width and height of 1.27mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | R15 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MLC(SMT) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |