This Johanson 101R18N102KV4E capacitor features a capacitance of 0.001uF with a tolerance of 10% and a dielectric of C0G. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a flat, ceramic chip case style and has a maximum height of 1.27mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |