The Johanson 101R18N271JV4E is a ceramic capacitor with a capacitance of 0.27uF and a DC rated voltage of 100V. It has a series designation of R18 and is part of the MLC(SMT) series. The capacitor is a multilayer ceramic type with a package type of 1206 and dimensions of 1.57mm in width, 3.17mm in length, and 1.27mm in height. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Manufacturer Series | R18 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MLC(SMT) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |