This Johanson 101R18N471JV6E is a multilayer ceramic capacitor with a capacitance of 0.00047uF and a DC rated voltage of 100V. It is a surface mount device with a 1206 package type and is part of the R18 series. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a width of 1.57mm and a length of 3.17mm, with a height of 1.27mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Manufacturer Series | R18 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MLC(SMT) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |