
The Johanson 101S41W104KV4E is a 100nF ceramic capacitor with a 10% tolerance and X7R dielectric. It is available in a 1210 package and is RoHS compliant. The capacitor operates over a temperature range of -55°C to 125°C. It is packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 101S41W104KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X7R |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101S41W104KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.