This Johanson ceramic capacitor has a capacitance of 560pF and a voltage rating of 100V. It is designed for surface mount applications and has a tolerance of 10%. The capacitor is packaged in a 1111 case and is available on cut tape. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Johanson 101S42E561KV4E technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | E |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.