The Johanson 101S43W474MV4E is a 0.47uF multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is part of the MLC(SMT) series. The capacitor measures 3.17mm in width, 4.45mm in length, and 2.16mm in height, and is available in a 1812 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.17 |
| Length | 4.45 |
| Manufacturer Series | MLC(SMT) |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MLC(SMT) |
| Height | 2.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |