Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 2220 125°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 5.72 |
| Manufacturer Series | S47(X7R,100V) |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | S47(X7R, 100V) |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |