
The Johanson 101X14N1R0DV4T is a 1pF ceramic capacitor with a C0G dielectric, rated for 100V. It is available in a 0603 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is supplied in tape and reel packaging with 4000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.66mm |
| Length | 0.064inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.026inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.889mm |
| RoHS | Compliant |
