This Johanson 101X14N220MV4E capacitor features a capacitance of 22pF and a voltage rating of 100VDC. It has a tolerance of 20% and a DC rated voltage of 100V. The capacitor is constructed with a C0G dielectric and has a package type of 0603. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |