
Cap Feed Through 27pF 100VDC C0G 20% Flat 0603 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 27pF |
| Package/Case | 0603 |
| Depth | 0.889mm |
| Dielectric | C0G |
| Length | 1.626mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |