
This Johanson 33pF ceramic feed-through capacitor has a voltage rating of 100V and a tolerance of 20%. It is available in a 0603 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Johanson 101X14N330MV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 101X14N330MV4T technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.889mm |
| Dielectric | C0G |
| Height | 0.66mm |
| Length | 1.626mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.026inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.889mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X14N330MV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
