
This 5.6pF C0G ceramic capacitor is rated for 100V and has a maximum operating temperature range of -55°C to 125°C. It is available in a 0603 package and is terminated with SMD/SMT. The capacitor is RoHS compliant and is packaged in tape and reel with 4000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 101X14N5R6DV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.6pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.66mm |
| Length | 0.064inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.026inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.889mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X14N5R6DV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
