
This Johanson 100pF ceramic feed-through capacitor is available in a 0603 package with a tolerance of 20%. The component features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is compliant with RoHS regulations.
Johanson 101X14W101MV4T technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Depth | 0.889mm |
| Dielectric | X7R |
| Length | 1.626mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
