Cap Feed Through 0.001uF 100VDC X7R 20% Flat 0603 125°C
Checking distributor stock and pricing after the page loads.
Johanson 101X14W102MF4T technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Package/Case | 0603 |
| Maximum Dissipation Factor | 2.5% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.