
The Johanson 101X14W222MV4T is a ceramic capacitor with a capacitance of 2.2nF, a dielectric of X7R, and a voltage rating of 100V. It has a tolerance of 20% and is packaged in a 0603 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The Johanson 101X14W222MV4T is RoHS compliant and available in quantities of 4000 per reel.
Sign in to ask questions about the Johanson 101X14W222MV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 101X14W222MV4T technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.889mm |
| Dielectric | X7R |
| Height | 0.66mm |
| Length | 1.626mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.026inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.889mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X14W222MV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
