The Johanson 101X15N101MV4 is a ceramic capacitor with a capacitance of 0.0001uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.27mm in width, 2.032mm in length, and 1.016mm in height. It is a 2-terminal component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.032 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | X2Y |
| Height | 1.016 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |