
Surface mount ceramic capacitor with 100pF capacitance and 20% tolerance. Features a C0G dielectric and 100V DC rated voltage. Housed in a 0805 (2012 metric) EIA standard package, measuring 2.032mm length, 1.27mm width, and 1.016mm height. Operating temperature range is -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component is suitable for general applications.
Johanson 101X15N101MV4E technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.016mm |
| Length | 2.032mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X15N101MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.