
The Johanson 101X15N121MV4E is a 120pF ceramic capacitor with a C0G dielectric and a 100V voltage rating. It has a 20% tolerance and is available in a 0805 package. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Johanson 101X15N121MV4E technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.016mm |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X15N121MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
