This Johanson 22pF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a dielectric of C0G. It is a surface mount component with a package case of 0805. The capacitor is rated for 100VDC with a tolerance of 10% and has a minimum insulation resistance of 10G. It is not suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |