
The Johanson X2Y 27pF ceramic capacitor is a surface-mount component with a 0805 package size. It has a capacitance of 27pF and a voltage rating of 100V. The capacitor is made with a C0G dielectric and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Johanson 101X15N270MV4E technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.016mm |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X15N270MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.