
This Johanson ceramic capacitor features a capacitance of 47pF, a dielectric of C0G, and a voltage rating of 100V with a 20% tolerance. It has a package type of CHIP and a package quantity of 4000. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging.
Johanson 101X15N470MV4E technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.016mm |
| Length | 2.032mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X15N470MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
