This Johanson 0805 surface mount ceramic feed-through capacitor features a capacitance of 100pF and a DC rated voltage of 100VDC with a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum insulation resistance of 10G. The capacitor is constructed with a flat construction and has a dielectric of X7R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |