The Johanson 101X15W102MV4 is a ceramic capacitor with a capacitance of 1nF and a voltage rating of 100V. It features a 20% tolerance and is available in the 0805 surface mount package. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of one.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |