
The Johanson 101X15W102MV4E is a 1nF ceramic capacitor with an X7R dielectric, packaged in an 0805 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 101X15W102MV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 101X15W102MV4E technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Height | 1.016mm |
| Length | 2.032mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X15W102MV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
