The Johanson 101X15W103MV4 is a ceramic capacitor with a capacitance of 10nF and a tolerance of 20%. It features a dielectric of X7R and is packaged in the 0805 package type. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Johanson 101X15W103MV4 technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.032mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.