
Feed-through ceramic capacitor with 10nF capacitance and 100V DC voltage rating. Features X7R dielectric, 20% tolerance, and operates across a -55°C to 125°C temperature range. Surface mountable in an 0805 (2012 metric) case code, measuring 2.032mm L x 1.27mm W x 1.016mm H. Packaged on tape and reel for automated assembly.
Johanson 101X15W103MV4E technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Height | 1.016mm |
| Length | 2.032mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X15W103MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.