Ceramic Capacitor, Ceramic, EIA STD PACKAGE SIZE 0805
Checking distributor stock and pricing after the page loads.
Johanson 101X15W103MV4T technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.