Cap Feed Through 0.0015uF 100VDC X7R 20% Flat 0805 125°C
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |