This Johanson ceramic capacitor features a capacitance of 0.0022uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.27mm in width, 2.032mm in length, and 1.016mm in height. It is available in the 0805 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.032 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | X2Y |
| Height | 1.016 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |