The Johanson 101X15W223MV4E is a 22nF ceramic capacitor with an 0805 package and X7R dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and available in tape and reel packaging.
Johanson 101X15W223MV4E technical specifications.
| Capacitance | 22nF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.032mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.