
Surface mount data line filter featuring 100nF capacitance and 100V DC rated voltage. This EMI/RFI filter operates across a temperature range of -55°C to 125°C, with X7R dielectric and 20% tolerance. Housed in a 1206 EIA standard package, it offers 3-pin termination and is RoHS compliant. Packaging is provided on tape and reel.
Johanson 101X18W104MV4E technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X18W104MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
