Cap Feed Through 0.1uF 100VDC X7R 20% Flat 1206 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |