Cap Feed Through 0.0047uF 100VDC X7R 20% Flat 1206 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |