This Johanson 101X18W472MV4T is a 100VDC feed-through ceramic capacitor with a capacitance of 0.0047uF and 20% tolerance. It features a X7R dielectric and is constructed in a flat, surface mount 1206 package. The capacitor is rated for a maximum operating temperature of 125 degrees Celsius and has a minimum insulation resistance of 10G.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |