This Johanson 100V 0.047uF CERAMIC CAPACITOR is a feed-through component with a 1206 package type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 1.6mm wide and 3.15mm long, with a height of 1.27mm. It is a ceramic capacitor with a DC rated voltage of 100V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.15 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | X2Y |
| Height | 1.27 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |