
Surface mount ceramic capacitor featuring X7R dielectric and 470nF capacitance with a 20% tolerance. This component is rated for 100V DC and operates within a temperature range of -55°C to 125°C. It utilizes an EIA standard 1812 (4532 metric) package size with SMD/SMT termination. The capacitor is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 101X43W474MV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 2.286mm |
| Length | 0.174inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.09inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X43W474MV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
