The Johanson 101X44W224MV4 is a 220nF ceramic feed-through capacitor with a 20% tolerance. It features a 1410 package and operates over a temperature range of -55°C to 125°C. The capacitor has a dielectric of X7R and is available in bulk packaging.
Johanson 101X44W224MV4 technical specifications.
| Capacitance | 220nF |
| Package/Case | 1410 |
| Depth | 2.49mm |
| Dielectric | X7R |
| Length | 3.556mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.