The Johanson 101X44W224MV4E is a surface mount ceramic capacitor with a capacitance of 0.22uF and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum insulation resistance of 10G ohms. The capacitor is constructed with a flat design and has a dielectric of X7R. It is rated for 100VDC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Package/Case | 1410 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |