
The Johanson 101X44W404MF4E is a 400nF ceramic capacitor with a 100V voltage rating and 20% tolerance. It features soft termination and is available in a 1410 case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for surface mount applications.
Johanson 101X44W404MF4E technical specifications.
| Capacitance | 400nF |
| Case Code (Imperial) | 1410 |
| Case Code (Metric) | 3527 |
| Package/Case | 1410 |
| Depth | 2.49mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.778mm |
| Length | 3.556mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® Polyterm® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X44W404MF4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.