
This Johanson 400nF ceramic capacitor features a 20% tolerance and is packaged in a 1410 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a dielectric of X7R. It measures 3.556mm in length and 2.49mm in depth.
Checking distributor stock and pricing after the page loads.
| Capacitance | 400nF |
| Package/Case | 1410 |
| Depth | 2.49mm |
| Dielectric | X7R |
| Length | 3.556mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |